Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Photodiodes
  6. SFH 213 FA
SFH 213 FA - 1
SFH 213 FA - 2
SFH 213 FA - 3
Extended1/3
* Images are for reference only
SFH 213 FA
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 213 FA
JLCPCB Part #
C2900211
Package
Plugin,D=4.8mm
Description
-40℃~+100℃ 10° 150mW 1nA 50V 750nm~1100nm 900nm 插件,D=4.8mm Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOSRAM Opto Semicon
PackagePlugin,D=4.8mm
Operating Temperature-40℃~+100℃
Spectral Range750nm~1100nm
Voltage - DC Reverse(Vr)50V
Viewing Angle10°
Pd - Power Dissipation150mW
Peak Wavelength900nm
Dark Current1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Photodiodes
  6. SFH 213 FA
SFH 213 FA

* Images are for reference only

SFH 213 FA

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 213 FA
JLCPCB Part #
C2900211
Package
Plugin,D=4.8mm
Description
-40℃~+100℃ 10° 150mW 1nA 50V 750nm~1100nm 900nm 插件,D=4.8mm Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 213 FA

* Images are for reference only

SFH 213 FA
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 213 FA
JLCPCB Part #
C2900211
Package
Plugin,D=4.8mm
Description
-40℃~+100℃ 10° 150mW 1nA 50V 750nm~1100nm 900nm 插件,D=4.8mm Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 213 FA Specifications

SFH 213 FA technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOSRAM Opto Semicon
PackagePlugin,D=4.8mm
Operating Temperature-40℃~+100℃
Spectral Range750nm~1100nm
Voltage - DC Reverse(Vr)50V
Viewing Angle10°
Pd - Power Dissipation150mW
Peak Wavelength900nm
Dark Current1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 213 FA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFH 213 FA Documents

SFH 213 FA datasheets or manufacturer documentation.

Datasheet: SFH 213 FA Datasheet (PDF)

SFH 213 FA Schematic Symbol & PCB Footprint

The SFH 213 FA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.